Wurth Elektronik 10 μF Capacitor 400V dc, Through Hole Radial Lead

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 29,74

(exc. VAT)

Kr. 37,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 305 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 5,948Kr. 29,74-
25 - 45Kr. 5,674Kr. 28,374%
50 - 95Kr. 5,014Kr. 25,0715%
100 - 495Kr. 4,354Kr. 21,7726%
500 +Kr. 3,384Kr. 16,9243%

*price indicative

RS Stock No.:
839-7153
Mfr. Part No.:
860011375006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

100mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Tolerance

±20 %

Automotive Standard

No

Leakage Current

120μA

Series

WCAP-ATG8

Dissipation Factor

15%

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy