Wurth Elektronik 47 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 54,68

(exc. VAT)

Kr. 68,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 500 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100Kr. 2,187Kr. 54,68
125 - 225Kr. 1,542Kr. 38,55
250 - 475Kr. 1,41Kr. 35,25
500 +Kr. 1,281Kr. 32,03

*price indicative

RS Stock No.:
839-9232
Mfr. Part No.:
860160573007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Capacitor Ripple Current

264mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

4000 h

Lead Pitch

2.5mm

Leakage Current

16.5μA

Tolerance

±20 %

Automotive Standard

No

Series

WCAP-ATLL

Dissipation Factor

12%

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy