Wurth Elektronik 100 μF Capacitor 50V dc, Radial, Through Hole - 860160674021 Radial Lead
- RS Stock No.:
- 839-9412
- Mfr. Part No.:
- 860160674021
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 38,67
(exc. VAT)
Kr. 48,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 260 unit(s) ready to ship
- Plus 120 unit(s) shipping from 23 November 2026
- Plus 370 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 3,867 | Kr. 38,67 | - |
| 50 - 90 | Kr. 3,238 | Kr. 32,38 | 16% |
| 100 - 190 | Kr. 2,563 | Kr. 25,63 | 33% |
| 200 - 990 | Kr. 2,448 | Kr. 24,48 | 36% |
| 1000 + | Kr. 2,196 | Kr. 21,96 | 43% |
*price indicative
- RS Stock No.:
- 839-9412
- Mfr. Part No.:
- 860160674021
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 540mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 h | |
| Automotive Standard | No | |
| Series | WCAP-ATLL | |
| Tolerance | ±20 % | |
| Leakage Current | 50μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 540mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3mm | ||
Standards/Approvals RoHS | ||
Lifetime 4000 h | ||
Automotive Standard No | ||
Series WCAP-ATLL | ||
Tolerance ±20 % | ||
Leakage Current 50μA | ||
Dissipation Factor 10% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860160674021 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860010674014 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860020674015 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860080674009 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860240675007 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860130675006 Radial Lead
- Wurth Elektronik 1 μF Capacitor 50V dc Through Hole Radial Lead