Wurth Elektronik 150 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 49,54

(exc. VAT)

Kr. 61,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 4,954Kr. 49,54
50 - 90Kr. 4,187Kr. 41,87
100 - 190Kr. 3,649Kr. 36,49
200 - 990Kr. 3,455Kr. 34,55
1000 +Kr. 2,883Kr. 28,83

*price indicative

RS Stock No.:
839-9424
Mfr. Part No.:
860160674023
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

150μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

696mA

Maximum Operating Temperature

105°C

Lifetime

4000 h

Standards/Approvals

RoHS

Lead Pitch

3mm

Automotive Standard

No

Series

WCAP-ATLL

Leakage Current

75μA

Tolerance

±20 %

Dissipation Factor

10%

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy