Nichicon 4700 μF Capacitor 50V dc, Snap-in - LGU1H472MELB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 49,31

(exc. VAT)

Kr. 61,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 49,31
25 - 49Kr. 46,22
50 - 99Kr. 43,36
100 - 249Kr. 40,50
250 +Kr. 36,61

*price indicative

Packaging Options:
RS Stock No.:
846-6944
Mfr. Part No.:
LGU1H472MELB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

4700μF

Product Type

Capacitor

Voltage

50V dc

Construction

Radial Can

Mount Type

Snap-in

Polarity

Polar

Height

30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Pin Count

2

Capacitor Ripple Current

2.6A

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Lead Pitch

10mm

Tolerance

±20 %

Leakage Current

1.5mA

Automotive Standard

No

Series

GU

Dissipation Factor

30%

Aluminium Electrolytic Capacitors GU Series 105°C


Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals

Endurance rating ripple current 3000 hours guaranteed

PET sleeve (non PVC)

Lead-free terminal plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy