HOBUT D96SD Analogue Panel Ammeter AC, 92 mm x 92 mm, Class 1.5 Moving Iron

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 347,60

(exc. VAT)

Kr. 434,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 347,60
5 - 9Kr. 337,02
10 +Kr. 323,29

*price indicative

RS Stock No.:
312-870
Mfr. Part No.:
D96MIS5A/4-001
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Analogue Panel Ammeter

Current Type

AC

Moving Element

Moving Iron

Cutout Height

92mm

Cutout Width

92mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-25°C

Standards/Approvals

DIN 43700, ES50-2, BS 89, DIN 43802, UL94V0 (case & terminal cover material)), IEC 51, UL94V1 (base material)), IP52, IP54

Series

D96SD

Maximum Measurement

600 V

COO (Country of Origin):
GB

Standard DIN AC Moving Iron Meters


90° scale arc, accuracy class 1.5

Manufactured to BS89/IEC51

Frequency range 15 to 400Hz

Operating temperature range: –25 to +40°C

Flame retardant case to UL94V0

Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm

Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Note

Ammeter scales illustrated, voltmeter scales are similar

Supplied with

mounting brackets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy