Siemens 3NJ6900 Analogue Panel Ammeter 500 A AC Bimetal
- RS Stock No.:
- 177-0265
- Mfr. Part No.:
- 3NJ6900-4HK22
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 033,57
(exc. VAT)
Kr. 2 541,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 033,57 |
*price indicative
- RS Stock No.:
- 177-0265
- Mfr. Part No.:
- 3NJ6900-4HK22
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Bimetal | |
| Maximum Ampere Value | 500 A | |
| Standards/Approvals | CE Certified | |
| Maximum Measurement | 100 A | |
| Series | 3NJ6900 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Bimetal | ||
Maximum Ampere Value 500 A | ||
Standards/Approvals CE Certified | ||
Maximum Measurement 100 A | ||
Series 3NJ6900 | ||
- COO (Country of Origin):
- DE
Accessory for Switch disconnector with fuses In-line design, pluggable Ammeter, Bimetal 500/5 A, Cl. 1, 1 VA 1, 2-fold overload
Note
This Units are plugable modules, intended to be used only within SENTRON switch disconnector with fuses Series 3NJ63
Related links
- Siemens 3NJ6900 Analogue Panel Ammeter 500 A AC Moving Iron
- Siemens 3NJ6900 Analogue Panel Ammeter 150 A AC Bimetal
- Siemens 3NJ6900 Analogue Panel Ammeter 300 A AC Bimetal
- Siemens 3NJ6900 Analogue Panel Ammeter 50 A AC Bimetal
- Siemens 3NJ6900 Analogue Panel Ammeter 400 A AC Bimetal
- Siemens 3NJ6900 Analogue Panel Ammeter 250 A AC Bimetal
- Siemens 3NJ6900 Analogue Panel Ammeter 600 A AC Bimetal
- Siemens SENTRON Analogue Panel Ammeter 500 A AC Bimetal