Socomec Analogue Panel Ammeter 5 A DC, 72 mm x 72 mm
- RS Stock No.:
- 187-9944
- Mfr. Part No.:
- 192A1300
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 719,58
(exc. VAT)
Kr. 899,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 719,58 |
*price indicative
- RS Stock No.:
- 187-9944
- Mfr. Part No.:
- 192A1300
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Maximum Ampere Value | 5 A | |
| Standards/Approvals | VDE 0410, NF EN 60051-1, NF C 42-010, IEC 60414, BS 5448, IEC 60051-1, DIN 43780, BS 89 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Maximum Ampere Value 5 A | ||
Standards/Approvals VDE 0410, NF EN 60051-1, NF C 42-010, IEC 60414, BS 5448, IEC 60051-1, DIN 43780, BS 89 | ||
- COO (Country of Origin):
- FR
Related links
- Socomec 192B Analogue Panel Ammeter 5 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 300 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 75 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 200 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 5 A AC, 72 mm x 72 mm
- Socomec 192E Analogue Panel Ammeter 10 A DC, 72 mm x 72 mm