Socomec 192D Analogue Panel Ammeter 200 A AC, 96 mm x 96 mm
- RS Stock No.:
- 221-0224
- Mfr. Part No.:
- 192D4420
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 905,70
(exc. VAT)
Kr. 1 132,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 905,70 |
*price indicative
- RS Stock No.:
- 221-0224
- Mfr. Part No.:
- 192D4420
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 200 A | |
| Standards/Approvals | IEC 60414, DIN 43780, VDE 0410, NF EN 60051-1, IEC 60051-1, BS 5448, BS 89, NF C 42-010 | |
| Series | 192D | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 200 A | ||
Standards/Approvals IEC 60414, DIN 43780, VDE 0410, NF EN 60051-1, IEC 60051-1, BS 5448, BS 89, NF C 42-010 | ||
Series 192D | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 200 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
Related links
- Socomec 192D Analogue Panel Ammeter 75 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 50 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 10 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 25 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 15 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 40 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 200 A AC, 72 mm x 72 mm
- Socomec 192D Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm