Socomec 192C Analogue Panel Ammeter 125 A AC, 96 mm x 96 mm
- RS Stock No.:
- 253-3624
- Mfr. Part No.:
- 192C4407
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 905,70
(exc. VAT)
Kr. 1 132,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 905,70 |
*price indicative
- RS Stock No.:
- 253-3624
- Mfr. Part No.:
- 192C4407
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 125 A | |
| Standards/Approvals | RoHS | |
| Series | 192C | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 125 A | ||
Standards/Approvals RoHS | ||
Series 192C | ||
- COO (Country of Origin):
- FR
The Socomec Rotex ferromagnetic ammeter measure the alternating current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment. It is compliant with IEC and VDE standards.
90° pointer deflection
45/65 Hz operating frequency
Related links
- Socomec 192C Analogue Panel Ammeter 1 kA AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 100 A AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 250 A AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 250 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 40 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 5 A AC, 72 mm x 72 mm