Socomec 192E Analogue Panel Ammeter 25 A DC, 48 mm x 48 mm
- RS Stock No.:
- 253-3635
- Mfr. Part No.:
- 192E1229
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 1 314,00
(exc. VAT)
Kr. 1 642,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 314,00 |
*price indicative
- RS Stock No.:
- 253-3635
- Mfr. Part No.:
- 192E1229
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Maximum Ampere Value | 25 A | |
| Standards/Approvals | No | |
| Series | 192E | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Maximum Ampere Value 25 A | ||
Standards/Approvals No | ||
Series 192E | ||
- COO (Country of Origin):
- ES
The Socomec magnetoelectric ammeter measure the direct current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment.
90° pointer deflection
45/65 Hz operating frequency
Direct connection
Related links
- Socomec 192E Analogue Panel Ammeter 250 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 60 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 40 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 100 μA DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm
- Socomec 192E Analogue Panel Ammeter 10 A DC, 72 mm x 72 mm
- Socomec 192E Analogue Panel Ammeter 250 A DC, 96 mm x 96 mm
- Socomec 192E Analogue Panel Ammeter 150 A DC, 96 mm x 96 mm