PeakTech 205 Analogue Panel Ammeter 5 A AC, ±2.5 %

Subtotal (1 unit)*

Kr. 502,62

(exc. VAT)

Kr. 628,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 502,62

*price indicative

RS Stock No.:
288-8623
Distrelec Article No.:
301-62-428
Mfr. Part No.:
P205-09
Brand:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Product Type

Analogue Panel Ammeter

Current Type

AC

Meter Accuracy

±2.5 %

Maximum Ampere Value

5 A

Standards/Approvals

No

Maximum Measurement

5 A

Series

205

COO (Country of Origin):
TW
The Analog Instrument is a high-quality, durable bench type instrument suitable for student tests. It features a mirror scale, safety sockets in 4mm technology, and does not require a voltage supply, making it cost-saving and easy to use. With various models available, this analogue meter is ideal for educational purposes in schools.

Durable ABS plastic case for longevity

No power supply required for measurements, reducing operating costs

Mirror scale and 4 mm safety jack for convenience and safety during use

Range of 0 - 1A / 5A AC with an accuracy of ±2.5% of full scale

Compact dimensions of 90 x 106 x 103 mm make it ideal for desk-mounting or table-top use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy