HOBUT D72SD Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm, Class 1.5 Moving Iron
- RS Stock No.:
- 914-5385
- Mfr. Part No.:
- D72SD5A/0-300A
- Brand:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 329,10
(exc. VAT)
Kr. 411,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 329,10 |
| 5 - 9 | Kr. 313,00 |
| 10 + | Kr. 295,72 |
*price indicative
- RS Stock No.:
- 914-5385
- Mfr. Part No.:
- D72SD5A/0-300A
- Brand:
- HOBUT
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
| Brand | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Depth | 43mm | |
| Meter Accuracy | Class 1.5 | |
| Maximum Operating Temperature | 40°C | |
| Maximum Ampere Value | 100 A | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1 | |
| Maximum Measurement | 600 V | |
| Series | D72SD | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Depth 43mm | ||
Meter Accuracy Class 1.5 | ||
Maximum Operating Temperature 40°C | ||
Maximum Ampere Value 100 A | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1 | ||
Maximum Measurement 600 V | ||
Series D72SD | ||
- COO (Country of Origin):
- GB
CT Operated DIN Moving Iron Ammeters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Ammeters with 5A FSD movements
Compatible with Current Transformers with 5A secondaries (stock No. 313-839)
Overload rating 10x FSD for 5 seconds
Supplied with
Mounting brackets
Related links
- HOBUT D72SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 5 A AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 40 A AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter 25 A AC Class 1.5 Moving Iron
- HOBUT D48MC Analogue Panel Ammeter 100 A DC Class 1.5 Moving Coil
- HOBUT PD72SD Analogue Panel Ammeter 20 A AC Class 1.5 Moving Iron
- HOBUT D48SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron