MikroElektronika MIKROE-6065 Current 12 Click Current Monitor Development Board for MikroBus for Current Monitor

Subtotal (1 unit)*

Kr. 319,06

(exc. VAT)

Kr. 398,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 319,06

*price indicative

RS Stock No.:
298-821
Mfr. Part No.:
MIKROE-6065
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Analogue Development Kit

Analogue Function

Current Monitor

Kit Classification

Development Board

For Use With

MikroBus

Featured Device

Current Monitor

Kit Name

Current 12 Click

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika Current 12 Click is a compact board for monitoring current, voltage, power, and temperature. It features the TSC1641, a 60V 16-bit power monitor with I2C interface, offering high-precision dual-channel ADC. It supports high-side, low-side, and bidirectional current measurements with programmable conversion times. The board is ideal for industrial battery packs, power inverters, DC power supplies, data centres, telecom equipment, and power tools.

High precision power monitor

Supports high side and low side with bidirectional current measurements

Voltage range from 0V to 60V

Adjustable conversion time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy