MikroElektronika MIKROE-2477 2 x 5 W Amp Click Audio Amplifier Development Board for MikroBus for TDA7491LP

Get a bulk buy discount

Add 5 more to save Kr. 29,75

View bulk pricing options

Subtotal (1 unit)*

Kr. 237,04

(exc. VAT)

Kr. 296,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 237,04-
5 - 9Kr. 231,09Kr. 29,75
10 +Kr. 225,37Kr. 116,70

*price indicative

RS Stock No.:
136-0860
Mfr. Part No.:
MIKROE-2477
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Analogue Development Kit

Analogue Function

Audio Amplifier

Kit Classification

Development Board

For Use With

MikroBus

Featured Device

TDA7491LP

Kit Name

2 x 5 W Amp Click

Interface Type

GPIO

Standards/Approvals

No

2x5W AMP click mikroBUS™


2x5W AMP click is a mikroBUS add-on board for adding an Audio Power Amplifier. It features the STMicroelectronics TDA7491LP, 5W+5W Dual BTL (Bridge-Tied Load) Class-D Audio Amplifier.

3.5 mm connector input jack

Screw terminals for connecting speakers

Amplifier operating modes: Standby, Mute, or Play on mikroBUS socket

Gain setting input pins on mikroBUS socket

5 V power supply on mikroBUS socket

5 to 14 V external Power pins on the edges of the board

Dimensions 57.15 x 25.4 mm

Click mikroBUS™ Audio Boards


Note

Click board comes with the header strips soldered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy