MikroElektronika MIKROE-4166 ISO ADC 2 Click 12 Bit ADC Add On Board for AD7091R for AD7091R

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 639,04

(exc. VAT)

Kr. 798,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 639,04
5 - 9Kr. 607,01
10 +Kr. 575,20

*price indicative

RS Stock No.:
216-2635
Mfr. Part No.:
MIKROE-4166
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Analogue Function

12 Bit ADC

Product Type

Analogue Development Kit

Kit Classification

Add On Board

For Use With

AD7091R

Featured Device

AD7091R

Kit Name

ISO ADC 2 Click

Interface Type

SPI Serial

Standards/Approvals

No

The MikroElektronika ISO ADC 2 Click is based on the AD7091R, a 12-bit successive-approximation analogue-to-digital converter (ADC) with an isolated DC-DC converter, from analogue devices. This Click board allows single-supply operation and consists of three Analog Devices active components: AD8616 a level shifting circuit, AD7091R an ADC stage and ADuM5401 an output isolation stage.

Interface = GPIO, IPC

Compatibility = mikroBUS

Click board size = M (42.9 x 25.4 mm)

Input voltage = 3.3V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy