MikroElektronika MIKROE-4110 Digi Pot 6 Click Instrumentation Amplifier Adapter Board for MCP41HV51 for MCP41HV51
- RS Stock No.:
- 216-7473
- Mfr. Part No.:
- MIKROE-4110
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 175,15
(exc. VAT)
Kr. 218,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 7 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 175,15 |
| 5 - 9 | Kr. 170,80 |
| 10 + | Kr. 166,34 |
*price indicative
- RS Stock No.:
- 216-7473
- Mfr. Part No.:
- MIKROE-4110
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Analogue Function | Instrumentation Amplifier | |
| Product Type | Development Board | |
| Kit Classification | Adapter Board | |
| For Use With | MCP41HV51 | |
| Featured Device | MCP41HV51 | |
| Kit Name | Digi Pot 6 Click | |
| Interface Type | SPI Serial Interface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function Instrumentation Amplifier | ||
Product Type Development Board | ||
Kit Classification Adapter Board | ||
For Use With MCP41HV51 | ||
Featured Device MCP41HV51 | ||
Kit Name Digi Pot 6 Click | ||
Interface Type SPI Serial Interface | ||
Standards/Approvals No | ||
The MikroElektronika DIGI POT 6 Click features the MCP41HVX1 family of devices which have dual power rails (analogue and digital). The analogue power rail allows high voltage on the resistor network terminal pins. The analogue voltage range is determined by the V+ and V- voltages.
7/8-bit single digital potentiometer, +36V (±18V) maximum voltage on terminals, SPI communication protocol, low wiper resistance
Interface SPI
Compatibility microbus
Click board size M (42.9 x 25.4 mm)
Input Voltage 3.3V or 5V
Related links
- MikroElektronika MIKROE-4414 Digi Pot 7 Click Converter Module Development Board
- MikroElektronika MIKROE-4124 Instrumentation Amplifier Adapter Board for MAX4208 for MAX4208
- MikroElektronika Digi Pot 4 Click for MAX5494
- MikroElektronika Digi Pot 8 Click for AD5206 for mikroBUS Socket
- MikroElektronika Digi Pot 9 Click for Digitally Controlled Potentiometer for mikroBUS Socket
- MikroElektronika MIKROE-3448 AudioAmp 6 Click Audio Amplifier Click Board for Class D Amplifier for TPA3138D2
- MikroElektronika MIKROE-6725 USB UART 6 Click Click Board for MikroBUS
- MikroElektronika MIKROE-4206 DAC 6 Click ADC Add On Board for DAC104S085, MCP1501 for DAC104S085