Petzl 1 m Anchor Strap 25 kN, 44mm wide

Subtotal (1 unit)*

Kr. 414,18

(exc. VAT)

Kr. 517,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 414,18

*price indicative

RS Stock No.:
215-6033
Mfr. Part No.:
G010AA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Length

1m

Strength

25 kN

Width

44mm

Product Type

Anchor Strap

COO (Country of Origin):
FR
The Petzl connexion fixe is a durable anchor strap with two forged steel attachment points. It offers several configurations for setting up an anchorage directly on an anchor or around a suitable structure. It is available in three lengths (100, 150 and 200 cm).It is CE EN 795 B, NFPA 1983 General Use, ANSI Z359.18, CSA Z259.15-17 certified.

Durable construction

Abrasion-resistant webbing

Breaking strength of 25 kN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy