KIMO Rotary Vane Anemometer, Measures Air Velocity, Air Flow, 35 m/s

Subtotal (1 unit)*

Kr. 6 355,15

(exc. VAT)

Kr. 7 943,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 355,15

*price indicative

RS Stock No.:
241-0458
Mfr. Part No.:
LV 110 S
Brand:
KIMO
Find similar products by selecting one or more attributes.
Select all

Brand

KIMO

Measurement Parameters

Air Velocity, Air Flow

Product Type

Anemometer

Air Velocity Resolution

0.1m/s

Maximum Temperature Measurement

80°C

Probe Type

Rotary Vane

Maximum Operating Temperature

50°C

Power Source

Battery

Maximum Air Velocity Measurement

35m/s

Minimum Operating Temperature

0°C

Temperature Measurement Accuracy

±0.3°C

Air Velocity Accuracy

±3 %

Battery Life

58h

Temperature Resolution

0.1°C

Length

71.5mm

Width

34.2mm

Standards/Approvals

CE

Weight

390g

Height

147.9mm

COO (Country of Origin):
FR
The KIMO thermo-anemometer displays velocity and temperature measurements.

Backlit LCD screen

Easily view different parameters

Browse saved measurements history and data graphs

Create reports (PDF, CSV, or XML) and add up to four (4) photos

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy