Extech AN100 Vane Anemometer, Measures Air Flow, Air Velocity, Temperature, 30 m/s

Subtotal (1 unit)*

Kr. 2 047,76

(exc. VAT)

Kr. 2 559,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 047,76

*price indicative

RS Stock No.:
287-3798
Distrelec Article No.:
301-79-347
Mfr. Part No.:
AN100
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Measurement Parameters

Air Flow, Air Velocity, Temperature

Product Type

Anemometer

Model Number

AN100

Maximum Temperature Measurement

60°C

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Maximum Operating Temperature

60°C

Power Source

Battery

Temperature Measurement Accuracy

±3°C

Air Velocity Accuracy

±3 % m/s

Temperature Resolution

0.1°C

Maximum Air Velocity Measurement

30m/s

Minimum Operating Temperature

14°F

Standards/Approvals

CE

Width

74mm

Length

178mm

Height

33mm

Weight

700g

COO (Country of Origin):
CN
The FLIR CFM/CMM Thermo-Anemometer and IR Thermometer measures remote surface temperatures to 500°F (260°C) with an 8:1 distance-to-spot ratio and Laser Pointer. It has Simultaneous display of Ambient Temperature and Air Flow or Air Velocity.

Auto power off

Super large LCD display backlit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy