Extech SDL350 Rotary Vane Anemometer, Measures Air Velocity, 25 m/s
- RS Stock No.:
- 288-2317
- Mfr. Part No.:
- SDL350
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 7 252,96
(exc. VAT)
Kr. 9 066,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 252,96 |
*price indicative
- RS Stock No.:
- 288-2317
- Mfr. Part No.:
- SDL350
- Brand:
- Extech
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
| Brand | Extech | |
| Measurement Parameters | Air Velocity | |
| Model Number | SDL350 | |
| Product Type | Anemometer | |
| Air Velocity Resolution | 0.01m/s | |
| Maximum Temperature Measurement | 50°C | |
| Probe Type | Rotary Vane | |
| Power Source | Battery | |
| Maximum Air Velocity Measurement | 25m/s | |
| Air Velocity Accuracy | ±5 % | |
| Temperature Measurement Accuracy | ±0.8°C | |
| Width | 73mm | |
| Length | 182mm | |
| Standards/Approvals | CE | |
| Height | 47.5mm | |
| Weight | 655g | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Measurement Parameters Air Velocity | ||
Model Number SDL350 | ||
Product Type Anemometer | ||
Air Velocity Resolution 0.01m/s | ||
Maximum Temperature Measurement 50°C | ||
Probe Type Rotary Vane | ||
Power Source Battery | ||
Maximum Air Velocity Measurement 25m/s | ||
Air Velocity Accuracy ±5 % | ||
Temperature Measurement Accuracy ±0.8°C | ||
Width 73mm | ||
Length 182mm | ||
Standards/Approvals CE | ||
Height 47.5mm | ||
Weight 655g | ||
- COO (Country of Origin):
- TW
The FLIR Hot Wire CFM Thermo-Anemometer/Datalogger records data on an SD card in Excel format. Its Air Velocity/Air Flow meter with telescoping probe designed to fit into HVAC ducts and other small openings. The Datalogger date/time stamps and stores readings on an SD card in Excel format for easy transfer to a PC.
Record/Recall MIN, MAX readings
Data Hold plus Auto power off with disable function
Related links
- RS PRO RS-90 NTC Measures Air Temperature 25 m/s
- RS PRO IM-740 Rotary Vane Anemometer Temperature, 25 m/s
- KIMO Rotary Vane Anemometer Air Flow, 25 m/s
- Extech SDL310 Vane Anemometer Temperature, 25 m/s
- Extech 45158 Rotary Vane Anemometer 20 m/s
- Extech 45118 Rotary Vane Anemometer 20 m/s
- Extech AN200 Rotary Vane Anemometer 30 m/s
- Extech 45170 Rotary Vane Anemometer 30 m/s