Subtotal (1 unit)*
Kr. 672,88
(exc. VAT)
Kr. 841,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 89 unit(s) ready to ship
- Plus 60 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 672,88 |
*price indicative
- RS Stock No.:
- 146-5518
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Angle Gauge | |
| Material | Steel | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Angle Gauge | ||
Material Steel | ||
Length 100mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
RS PRO 5 in 1 Steel Angle Rule
A hardwearing and accurate Steel angle gauge used to measure and mark angles in engineering, woodworking and metal working applications. ;Constructed with a 120mm Steel rule with both metric and imperial measurements locked to a pivoting arm for precision measurements. A truly versatile angle gauge fit for the workshop and home use and designed to meet 5 separate functions.
Functions
Protractor – for measuring angles;Steel Rule – with 4in/ 120mm scale with marked in mm and 64ths;Centre Finder – for finding the centre of shafts and circles;Circle Divider – dividing circles into sectors, polygons and poly grams;Drill Point Gauge – for checking the accuracy and angle of drill bits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Angle Gauge ±10 s
- RS PRO Angle Gauge, Steel
- RS PRO 134 mm Metric Steel UKAS
- RS PRO 134 mm Metric Depth Gauge 47 g, UKAS
- RS PRO Steel Feeler Gauge UKAS
- Mitutoyo 527-101 150 mm Metric Depth Gauge 280 g, UKAS
- Mitutoyo 329-350-10 150 mm Imperial & Metric Depth Gauge 500 g, UKAS
- CK T3527M 413 Steel Feeler Gauge UKAS