Bernstein ESD Brush
- RS Stock No.:
- 488-802
- Mfr. Part No.:
- 7-421
- Brand:
- Bernstein
Subtotal (1 unit)*
Kr. 208,32
(exc. VAT)
Kr. 260,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 62 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 208,32 |
*price indicative
- RS Stock No.:
- 488-802
- Mfr. Part No.:
- 7-421
- Brand:
- Bernstein
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
| Brand | Bernstein | |
| Product Type | ESD Brush | |
| Overall Length | 150mm | |
| Standards/Approvals | DIN - EN 61340-5-2/VDE 0300 Part 5-2, DIN - EN 61340-2-1/VDE 0300 Part 2-1, DIN - EN 61340-4-1/VDE 0300 Part 4-1, DIN - EN 61340-4-3/VDE 0300 Part 4-3, DIN - EN 61340-4-5/VDE 0300 Part 4-5, DIN - EN 61340-5-1/VDE 0300 Part 5-1 | |
| EN 61340-5-1 Compliant | Yes | |
| Bristle Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type ESD Brush | ||
Overall Length 150mm | ||
Standards/Approvals DIN - EN 61340-5-2/VDE 0300 Part 5-2, DIN - EN 61340-2-1/VDE 0300 Part 2-1, DIN - EN 61340-4-1/VDE 0300 Part 4-1, DIN - EN 61340-4-3/VDE 0300 Part 4-3, DIN - EN 61340-4-5/VDE 0300 Part 4-5, DIN - EN 61340-5-1/VDE 0300 Part 5-1 | ||
EN 61340-5-1 Compliant Yes | ||
Bristle Length 150mm | ||
- COO (Country of Origin):
- DE
The Bernstein ESD brush with bristles diameter 6 mm.
Length 150 mm
Weight 9 g