EUROSTAT Anti-Static Brush Flat, Nylon, Polypropylene
- RS Stock No.:
- 214-1126
- Mfr. Part No.:
- 41-099-0067
- Brand:
- EUROSTAT
Subtotal (1 unit)*
Kr. 116,75
(exc. VAT)
Kr. 145,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship
- Plus 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 116,75 |
*price indicative
- RS Stock No.:
- 214-1126
- Mfr. Part No.:
- 41-099-0067
- Brand:
- EUROSTAT
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
| Brand | EUROSTAT | |
| Product Type | Anti-Static Brush | |
| Brush Type | Conductive | |
| Handle Type | Flat | |
| Overall Length | 164mm | |
| Standards/Approvals | No | |
| Bristle Length | 20mm | |
| Bristle Material | Nylon | |
| Handle Material | Polypropylene | |
| Handle Length | 144mm | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Anti-Static Brush | ||
Brush Type Conductive | ||
Handle Type Flat | ||
Overall Length 164mm | ||
Standards/Approvals No | ||
Bristle Length 20mm | ||
Bristle Material Nylon | ||
Handle Material Polypropylene | ||
Handle Length 144mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SE
The EUROSTAT ESD brush has width 50 mm and handle length 144 mm. It is designed to absorb the charge and pass it to the ground
Surface resistance: 1.104Ω< x < 1.109Ω
Temperature range from 5 to 105°C, with intermittent use recommended at the extremity of the temperature range
Related links
- EUROSTAT Anti-Static Brush Flat Polypropylene
- EUROSTAT Anti-Static Brush Round Polypropylene
- RS PRO Anti-Static Brush Flat Polypropylene
- Menda Anti-Static Brush Flat Polypropylene
- EUROSTAT ESD Brush Polypropylene
- EUROSTAT ESD Brush Conductive Polypropylene
- RS PRO Anti-Static Brush Flat Nylon
- Menda Anti-Static Brush Curved Polypropylene