RS PRO 80 mm Anti-Static Roller Handle and Refill
- RS Stock No.:
- 266-4347
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 724,65
(exc. VAT)
Kr. 905,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 724,65 |
*price indicative
- RS Stock No.:
- 266-4347
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Anti-Static Roller | |
| Sub Type | Handle and Refill | |
| Roller Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Roller | ||
Sub Type Handle and Refill | ||
Roller Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
Cleanroom Roller and Refill
Resilient non-woven tape gently and safely removes dust and dirt without disturbance. Each roller comprises specifically designed tacky sheets which do not lint when torn off. The overall construction is designed not to generate particles. Ideal for cleaning PCBs and other flat components. Suitable for collecting particles for subsequent analysis.
Related links
- RS PRO 80 mm Anti-Static Roller Refill
- RS PRO 229 mm Anti-Static Roller Handle
- RS PRO 457.2 mm Anti-Static Roller Extension Handle
- RS PRO 458 mm Anti-Static Roller Anti-Static Film
- EUROSTAT 203 mm Anti-Static Roller Roller
- 3M 10 cm Anti-Static Roller Lint Roller
- Anti Static Rollers
- RS PRO Rectangular M8 Anti-Vibration Mount 13 mm OD, 80 mm H