GUYARD White Reusable Leather Apron, 70 mm
- RS Stock No.:
- 340-606
- Mfr. Part No.:
- TAB 117050
- Brand:
- GUYARD
Subtotal (1 unit)*
Kr. 289,66
(exc. VAT)
Kr. 362,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 289,66 |
*price indicative
- RS Stock No.:
- 340-606
- Mfr. Part No.:
- TAB 117050
- Brand:
- GUYARD
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
| Brand | GUYARD | |
| Product Type | Apron | |
| Material | Leather | |
| Reusable/Disposable | Reusable | |
| Colour | White | |
| Length | 70mm | |
| Standards/Approvals | CE | |
| Resistance Features | Splash Resistant | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Apron | ||
Material Leather | ||
Reusable/Disposable Reusable | ||
Colour White | ||
Length 70mm | ||
Standards/Approvals CE | ||
Resistance Features Splash Resistant | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The GUYARD Apron is made from natural bovine crust leather, providing durability and strong protection. Available in 90x70 cm or 90x50 cm sizes, it is securely fastened with riveted straps and counter straps at the waist and neck, ensuring a snug and adjustable fit. Perfect for tough work environments, this apron combines functionality with high quality materials.
EN 13688 and ISO 11611 standard
Available with quick release
Related links
- GUYARD White Reusable Leather Apron, 90 mm
- Weldas Brown Reusable Leather Apron, 600 mm
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.1 m
- GUYARD Cream Reusable Apron, 90 mm
- GUYARD 1547/150 Brown 10
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.2 m
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 900 mm
- Portwest Tan Reusable Natural Cow Split Leather Apron, 450 mm