Niroflex Blue Reusable Chain Mail Apron, 1.72 m
- RS Stock No.:
- 250-6715
- Mfr. Part No.:
- AS1045750000- 4.2 45x75 cm
- Brand:
- Niroflex
Subtotal (1 unit)*
Kr. 2 188,26
(exc. VAT)
Kr. 2 735,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 188,26 |
*price indicative
- RS Stock No.:
- 250-6715
- Mfr. Part No.:
- AS1045750000- 4.2 45x75 cm
- Brand:
- Niroflex
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
| Brand | Niroflex | |
| Product Type | Apron | |
| Material | Chain Mail | |
| Reusable/Disposable | Reusable | |
| Colour | Blue | |
| Length | 1.72m | |
| Standards/Approvals | DIN EN ISO 13998:2003 (performance level 2) | |
| Waist Closure | Thermoplastic polyurethane x Straps | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Apron | ||
Material Chain Mail | ||
Reusable/Disposable Reusable | ||
Colour Blue | ||
Length 1.72m | ||
Standards/Approvals DIN EN ISO 13998:2003 (performance level 2) | ||
Waist Closure Thermoplastic polyurethane x Straps | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Niroflex mesh apron has good fit and high comfort which is insured by broad straps and easy cleaning without residue. This aprons are detectable and blue hygienic TPU-X-straps.
Chainmail dimensions is 4.2 x 0.55 mm
Chest measure is 80 to 100 cm
Weight is 1.3 kg
Measure is 45 x 75 cm
Related links
- Niroflex Blue Reusable Thermoplastic Polyurethane 1.72 m
- Niroflex Blue 2 m
- Niroflex Blue Reusable Chain Mail 1.86 m
- Niroflex Reusable Chain Mail Apron, 1.9 m
- Skytec Blue Reusable Polyurethane 695 mm
- Skytec Blue Reusable Polyvinyl Chloride 795 mm
- Topdog Royal Blue Reusable Polyurethane Apron, 1.14 m
- Topdog Dark Blue Reusable Polyurethane Apron, 800 mm