PULSAR Black Arc Flash Leggings, 90 → 106 cm Hi-Vis
- RS Stock No.:
- 237-6964
- Mfr. Part No.:
- XARC03-L
- Brand:
- PULSAR
Subtotal (1 unit)*
Kr. 553,93
(exc. VAT)
Kr. 692,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 553,93 |
*price indicative
- RS Stock No.:
- 237-6964
- Mfr. Part No.:
- XARC03-L
- Brand:
- PULSAR
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
| Brand | PULSAR | |
| Size | 90 → 106 cm | |
| Product Type | Arc Flash Leggings | |
| Hi-Vis | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 90 → 106 cm | ||
Product Type Arc Flash Leggings | ||
Hi-Vis Yes | ||
Colour Black | ||
RoHS Status: Exempted
- COO (Country of Origin):
- HU
The Praybourne PULSAR® FR-AST-ARC long pant is black in colour. The Fire Retardant properties of this garment are inherent and not affected by repeated laundering.
Red FR aramid thread used throughout to increase seam strength
ARC performance can be increased when worn in conjunction with PRARC05 coverall and PRARC07 combat trousers
FR-AST knitted collar, cuffs and ankles for extra optimum fit & maximum safety
Sports style cut for improved wearer fit
Single jersey knit fabric construction
Visible FR-AST-ARC standards
Related links
- PULSAR Black Arc Flash Leggings, 98 to 106 cm Hi-Vis
- PULSAR Black Arc Flash Leggings, 106 to 117 cm Hi-Vis
- PULSAR Black Arc Flash Leggings, 82 to 90 cm Hi-Vis
- PULSAR Black Arc Flash Leggings, 117 to 129 cm Hi-Vis
- PULSAR Black Arc Flash Leggings, 74 to 82 cm Hi-Vis
- Sioen Orange Arc Flash Trousers, 90 to 106 cm Hi-Vis
- Sioen Orange Arc Flash Coveralls, 36 cm Hi-Vis
- Sioen Orange Arc Flash Coveralls, 40 cm Hi-Vis