Arduino Zero
- RS Stock No.:
- 358-200
- Distrelec Article No.:
- 302-39-563
- Mfr. Part No.:
- ABX00003
- Brand:
- Arduino
Subtotal (1 unit)*
Kr. 489,06
(exc. VAT)
Kr. 611,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 39 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 489,06 |
*price indicative
- RS Stock No.:
- 358-200
- Distrelec Article No.:
- 302-39-563
- Mfr. Part No.:
- ABX00003
- Brand:
- Arduino
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
| Brand | Arduino | |
| Product Type | Arduino Kit | |
| Product Name | Zero | |
| Kit Classification | Development Board | |
| Processor Part Number | SAMD21 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type Arduino Kit | ||
Product Name Zero | ||
Kit Classification Development Board | ||
Processor Part Number SAMD21 | ||
- COO (Country of Origin):
- IT
The Arduino Microcontroller Board expands the family by offering increased performance, enabling a wide range of project opportunities for various devices, and serves as an excellent educational tool for learning about 32-bit application development. The board is suitable for applications in smart IoT devices, wearable technology, high-tech automation, and robotics. Powered by Atmels SAMD21 MCU with a 32-bit ARM Cortex M0+ core, it features Atmels Embedded Debugger (EDBG), which provides a full debug interface without the need for additional hardware, making software debugging easier and more efficient.
EDBG also supports a virtual COM port that can be used for device and bootloader programming
48 MHz clock speed
256 KB flash memory
32 KB SRAM