Arduino Engineering Kit Motors Backup
- RS Stock No.:
- 358-204
- Mfr. Part No.:
- AKX00033
- Brand:
- Arduino
Subtotal (1 unit)*
Kr. 461,95
(exc. VAT)
Kr. 577,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 461,95 |
*price indicative
- RS Stock No.:
- 358-204
- Mfr. Part No.:
- AKX00033
- Brand:
- Arduino
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
| Brand | Arduino | |
| Product Type | Arduino Kit | |
| Product Name | Engineering Kit Motors Backup | |
| Kit Classification | Module | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type Arduino Kit | ||
Product Name Engineering Kit Motors Backup | ||
Kit Classification Module | ||
- COO (Country of Origin):
- IT
Arduino Kit - AKX00033
This Arduino kit module serves as a dedicated hardware maintenance package designed to replace components that become damaged, worn, or misplaced during educational robotics experimentation. It ensures that student engineering workflows remain uninterrupted by providing EXACT replicas of the specialized actuator units required for structured laboratory curriculum builds.
Features and Benefits:
• Integrated metal gear servo delivers positive pulse-width modulation control
• Heavy-duty primary DC motor provides 1.85A stall current protection
• Precise built-in 12 PPR encoders enable accurate positioning feedback
• Micro-geared motor features a 100 ratio for torque amplification
• Heavy-duty primary DC motor provides 1.85A stall current protection
• Precise built-in 12 PPR encoders enable accurate positioning feedback
• Micro-geared motor features a 100 ratio for torque amplification
Applications
• Suitable for student projects involving motor control
• Ideal for prototyping robotics driven by motors
• Used with educational setups requiring backup power features
• Can be used for rotating mechanical educational models
• Ideal for prototyping robotics driven by motors
• Used with educational setups requiring backup power features
• Can be used for rotating mechanical educational models
What specific input signals are required to operate the smallest actuator in this assortment?
It relies on a NEUTRAL point of 1500 microseconds under a positive pulse-width modulation scheme.
What electrical consumption limits characterize the secondary micro-unit during standard operations?
It functions across a 3.5V to 16V input voltage range while drawing a 5mA current.
How many tracking pulses are registered per revolution by the smallest geared variant?
It generates an output of 3 pulses per revolution via its integrated feedback sensor.