Arduino USB 2.0 Cable type A/B 1M Teal
- RS Stock No.:
- 282-4023
- Mfr. Part No.:
- TPX00132
- Brand:
- Arduino
Subtotal (1 unit)*
Kr. 64,99
(exc. VAT)
Kr. 81,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 339 unit(s) ready to ship
- Plus 59 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 64,99 |
*price indicative
- RS Stock No.:
- 282-4023
- Mfr. Part No.:
- TPX00132
- Brand:
- Arduino
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
| Brand | Arduino | |
| Product Type | Arduino Kit | |
| Product Name | USB 2.0 Cable type A/B 1M Teal | |
| Kit Classification | Cable | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type Arduino Kit | ||
Product Name USB 2.0 Cable type A/B 1M Teal | ||
Kit Classification Cable | ||
- COO (Country of Origin):
- CN
Arduino Kit, 1m Length, Cable Classification - TPX00132
This Arduino USB 2.0 Type A/B cable provides a standard connection between compatible Arduino boards and computers. Its 1m construction supports convenient connection for programming and data communication.
Features and Benefits:
• USB 2.0 Interface supports standard board connectivity
• 1m length provides convenient connection reach
• Nylon braided jacket supports cable protection
• 1m length provides convenient connection reach
• Nylon braided jacket supports cable protection
Applications
• Suitable for Arduino board programming
• Used for computer-to-board data connections
• Ideal for electronics development projects
• Used for computer-to-board data connections
• Ideal for electronics development projects
Which connector types does the cable use?
It uses USB Type A and Type B connectors.
What certifications does it have?
It is certified to CE requirements.
Related links
- Arduino USB 2.0 Cable Type A/Micro 1M
- Arduino USB Type-C® Cable 2-in1 1M Teal
- Bulgin USB 2.0 Cable 100mm
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Roline USB 2.0 1m
- Molex USB 2.0 1m
- Arduino USB Cable USB 3.2 USB Type C 1 m