ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE, Fibreglass, Nylon, Polyester, Spandex Arm Protector, S

Subtotal (1 pair)*

Kr. 196,54

(exc. VAT)

Kr. 245,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 196,54

*price indicative

RS Stock No.:
268-0592
Mfr. Part No.:
AT895745-ZZ07AIN
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Arm Protector

Material

HPPE, Fibreglass, Nylon, Polyester, Spandex

Reusable/Disposable

Reusable

Colour

Blue

Cuff Type

Sleeves

Thumb Slot

No

Size

S

EN 388 Abrasion

Yes

Resistance Features

Cut Resistant, Cut Protection, Abrasion Resistant, Tear Resistant, Puncture Resistant, Mechanical Protection, Silicone Free, Lightweight

EN 388 Blade

Yes

EN 388 Tear

Yes

Series

MaxiCut Ultra (Sleeves) 89-5745

EN 388 Puncture

Yes

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016, ANSI/ISEA 105-2016

RoHS Status: Exempted

COO (Country of Origin):
LK
The ATG Maxi cut Ultra Sleeves are fitted cuffs with very good support for excellent protection of the forearm and arm against level 4C cuts. Vanized nylon knit to improve fit, provide a cooling sensation and reduce chafing cutaneous. Sold in pairs. Machine washable at 40° for prolonged use; your cuffs stay fresh and clean. The sleeve is silicon free The size of sleeve is 7/S The sleeves colour is blue Design Sleeves 45cm Coating texture Uncoated The Liner is of UHMWPE Glass nylon, Polyester, Spandex Palm thickness is 1mm.

Tear resistance is greater than 75 newtons;Puncture resistance is greater than 60 newtons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy