Tilsatec 84-3118 Yellow Reusable Composite Protective Sleeve, One Size
- RS Stock No.:
- 269-4202
- Mfr. Part No.:
- 84-3118-TE
- Brand:
- Tilsatec
Subtotal (1 unit)*
Kr. 82,36
(exc. VAT)
Kr. 102,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 82,36 |
*price indicative
- RS Stock No.:
- 269-4202
- Mfr. Part No.:
- 84-3118-TE
- Brand:
- Tilsatec
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
| Brand | Tilsatec | |
| Material | Composite | |
| Product Type | Protective Sleeve | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow | |
| Thumb Slot | Yes | |
| Size | One Size | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | 84-3118 | |
| Standards/Approvals | UKCA, CE, EN407:2020, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Material Composite | ||
Product Type Protective Sleeve | ||
Reusable/Disposable Reusable | ||
Colour Yellow | ||
Thumb Slot Yes | ||
Size One Size | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series 84-3118 | ||
Standards/Approvals UKCA, CE, EN407:2020, EN388:2016 | ||
RoHS Status: Exempted
The Tilsatec Protective Sleeve is a yellow colour 18 inch aramid sleeve. This sleeves has knit wrist with thumb slot cuff style. Its is a lightweight sleeve and providing EN388 2016 level C cut resistance. This product is available with option of bar tack fingers.
Rhino Yarn technology
Tubular elasticated style w
EN407 2020 contact heat level 1
Thumb slot to keep sleeve in place
Related links
- Tilsatec 84-3118 Yellow Reusable Composite Protective Sleeve, One Size
- Tilsatec 81-6121 Grey Reusable Composite Protective Sleeve, One Size
- Tilsatec 85-5221 Green Reusable Composite Protective Sleeve, One Size
- Tilsatec Blue Reusable Yarn Protective Sleeve, One Size
- Elka Gb Made in Europe Blue Reusable Polyvinyl Chloride Protective Sleeve, One Size
- Ansell ActivArmr 59-416 Brown Reusable Cotton Protective Sleeve, One Size
- Tychem Yellow Tychem Protective Sleeve, One Size
- Delta Plus MAIMA2 Navy Protective Sleeve, One Size