STMicroelectronics Audio, 32-Pin, 10W QFN-32 FDA803S-6DY
- RS Stock No.:
- 261-5471
- Mfr. Part No.:
- FDA803S-6DY
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 44,84
(exc. VAT)
Kr. 56,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 275 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 44,84 |
| 10 - 24 | Kr. 34,09 |
| 25 - 99 | Kr. 31,35 |
| 100 - 249 | Kr. 29,97 |
| 250 + | Kr. 29,52 |
*price indicative
- RS Stock No.:
- 261-5471
- Mfr. Part No.:
- FDA803S-6DY
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier IC | |
| Application | Automotive | |
| Output Power | 10W | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | QFN-32 | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Width | 5mm | |
| Series | FDA803S | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier IC | ||
Application Automotive | ||
Output Power 10W | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type QFN-32 | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Width 5mm | ||
Series FDA803S | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The STMicroelectronics single channel class-D audio amplifier, specifically designed for automotive applications. This amplifier integrates a 24-bit, 100 dB DAC conversion and PWM class-D output stage with feedback before LC filter. This configuration enables the design of a compact and inexpensive application.
Input amplitude limiter
8 Ω, 4 Ω driving capability
Integrated ESD and short circuit protection
Related links
- STMicroelectronics Audio 10W QFN-32 FDA803S-6DY
- STMicroelectronics Audio 10W QFN-32 FDA903S-6DY
- Texas Instruments 32-Pin, 30W HTSSOP TPA3118D2DAP
- Texas Instruments 32-Pin, 50W HTSSOP TPA3116D2DAD
- STMicroelectronics Audio, 24-Pin QFN
- STMicroelectronics Audio, 24-Pin QFN TS472IQT
- Texas Instruments 20-Pin, 10W PDIP TPA3125D2N
- STMicroelectronics BLUENRG-232S Bluetooth System-On-Chip 32-Pin QFN-32