NewLink NL2TTMM Series 3 Core Screened, 3.5 mm OD, 1 m, Black

Subtotal (1 unit)*

Kr. 37,78

(exc. VAT)

Kr. 47,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 37,78

*price indicative

RS Stock No.:
280-0493
Mfr. Part No.:
NL2TTMM-01
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

Audio Cable

Number of Cores

3

Screened/Unscreened

Screened

Outside Diameter

3.5mm

Cable Length

1m

Jacket Colour

Black

Standards/Approvals

RoHS Compliant, ANSI/ESD S20.20:2021

Series

NL2TTMM

Conductor Material

Copper

Jacket Material

Metal

COO (Country of Origin):
CN
The NewLink audio cables are assembled with gold connectors for a high quality finish and providing anti-corrosive properties. Ideal for connecting two pieces of audio equipment that have 3.5mm output on one and 3.5mm input on the other.

Oxygen free copper cores

Metal connectors

Gold contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy