TDK Surface Audio Transformer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 23,11

(exc. VAT)

Kr. 28,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 23,11
5 - 9Kr. 20,59
10 - 99Kr. 18,53
100 +Kr. 16,93

*price indicative

Packaging Options:
RS Stock No.:
246-9811
Mfr. Part No.:
B78476A8247A003
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Audio Transformer

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Weight

800mg

Standards/Approvals

UL 94 V0, RoHS, IEEE 80, IPCJEDEC JSTD00D

Width

9.4mm

Depth

5.6mm

Length

12.7mm

Turns Ratio

1CT: 1CT ±3 %

COO (Country of Origin):
CN
The EPCOS 10/100 base-T magnetics module is use for LAN applications.

Ferrite toroid, case and potting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy