Bourns Surface Audio Transformer 0.6Ω 2.5 W

Subtotal (1 reel of 200 units)*

Kr. 10 103,80

(exc. VAT)

Kr. 12 629,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +Kr. 50,519Kr. 10 103,80

*price indicative

RS Stock No.:
260-4204
Mfr. Part No.:
SM91078L-E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Primary Impedance

0.6Ω

Product Type

Audio Transformer

Secondary Impedance

0.6Ω

Primary DC Resistance

0.6Ω

Secondary DC Resistance

1Ω

Mount Type

Surface

Termination Type

Tin

Minimum Operating Temperature

-40°C

Secondary Power

2.5W

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant, IEC 62368-1

Turns Ratio

1 : 1 ± 2 %

Isolation Voltage

4000V ac

COO (Country of Origin):
CN
The Bourns LAN transformer has 100 base-Tx Ethernet with working voltage up to 1500 VDC. The design construction is basic insulation per IEC 62368-1.

Average ramp up rate 3 °C / second max.

Minimum temperature (Tsmin) is equal to 150 °C

Maximum temperature (Tsmax) is equal to 200 °C

Peak temperature (Tp) is 245 to 250 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy