TE Connectivity Superseal Pro 4-way Automotive Connector Backshell Backshell, 2371725-1

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 123,02

(exc. VAT)

Kr. 153,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 5Kr. 24,604Kr. 123,02-
10 - 45Kr. 23,268Kr. 116,345%
50 - 95Kr. 22,08Kr. 110,4010%
100 - 395Kr. 21,004Kr. 105,0214%
400 +Kr. 19,128Kr. 95,6422%

*price indicative

RS Stock No.:
271-2939
Mfr. Part No.:
2371725-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Backshell

Sub Type

Backshell

Series

Superseal Pro

Colour

Black

Number of Contacts

4

For Use With

Automotive Connector Backshells

Standards/Approvals

UL 94 HB, RoHS, REACH

COO (Country of Origin):
CN

COVER,90 DEG


The TE Connectivity Back Shell receptacle connector with 4 positions and cable exit angle of 90°.

Primary product material PA6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy