RS PRO Male Male to Male Male Auxiliary Cable, Black, 5 m
- RS Stock No.:
- 236-8991
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 34,21
(exc. VAT)
Kr. 42,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 34,21 |
*price indicative
- RS Stock No.:
- 236-8991
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Auxiliary Cable | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Auxiliary Cable | ||
Connector Type A Male | ||
Connector Type B Male | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 5m Male to Male RCA Cable
Introducing this range of RCA Cables from RS PRO, these 6.35mm to 3.5mm Mono cables are ideal for connecting between two pieces of audio equipment which have 3.5mm / 6.35mm sockets.
These types of mono jacks are also be referred to as TS (Tip Sleeve) connectors. They are assembled with gold connectors for a high-quality finish that also provide anti-corrosive properties.
These RS PRO RCA cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring which commonly uses cable to carry audio and video signals.
Features and Benefits
Applications
If your device has an HDMI port, optical audio, or coaxial digital audio connections then RCA plug is the best option in terms of connection.
It can be also used for:
TV
Audio/Video
AC/DC charger
Motherboard
Audio communications and telecommunications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male Male to Male Male Auxiliary Cable 3 m
- RS PRO Male Male to Male Male Auxiliary Cable 20 m
- RS PRO Male Male to Male Male Auxiliary Cable 1 m
- RS PRO Male Male to Male Male Auxiliary Cable 1.5 m
- RS PRO Male Male to Male Male Auxiliary Cable 2 m
- RS PRO Male Male to Male Male Auxiliary Cable 10 m
- RS PRO Male Male to Male Male Auxiliary Cable 15 m
- RS PRO Male Stereo Socket to Male Auxiliary Cable 200 mm