RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, Black, 2 m
- RS Stock No.:
- 251-3210
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
Kr. 73,67
(exc. VAT)
Kr. 92,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 220 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 14,734 | Kr. 73,67 |
*price indicative
- RS Stock No.:
- 251-3210
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Auxiliary Cable | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoHS, EN, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Auxiliary Cable | ||
Connector Type A 3.5 mm Stereo Jack | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoHS, EN, UKCA, CE | ||
- COO (Country of Origin):
- CN
RS PRO Black Stereo 3.5mm Jack to Jack Cable
The RS PRO stereo cable is ideal for providing audio input and output in a wide range of external devices including stereo systems, speakers and PC and portable devices such as laptops and tablets.
At 2m long this aux cable is long enough to access those hard-to-reach areas and still short enough to keep in your bag or your car for when you need it.
Constructed with Nickel connectors for corrosion protection and excellent wear resistance. Combine this with the durable PVC sheath complete with strain relief for added protection against internal breaks and the result is a professional, hard wearing audio cable suitable for home and industry use.
Features and Benefits
Knurled edges for easy and clean connection/ disconnection
Applications
Stereo and sound systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 192-4406
Large Pack Size: 251-3210
Related links
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 2 m
- RS PRO Male 3.5 mm Stereo Jack Black, 2 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 2 m
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 20 m
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 500 mm
- RS PRO Male 3.5 mm Stereo Jack Black, 1.5 m
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 5 m
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m