Eaton Auxiliary Contact, 1 Contact, 1 NO, Eaton Bussmann, CH14-TPS
- RS Stock No.:
- 228-938
- Mfr. Part No.:
- CH14-TPS
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
Kr. 1 735,56
(exc. VAT)
Kr. 2 169,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 735,56 | Kr. 173,556 |
*price indicative
- RS Stock No.:
- 228-938
- Mfr. Part No.:
- CH14-TPS
- Brand:
- Eaton
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
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO | |
| Series | Eaton Bussmann | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE RoHS IEC 60269-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO | ||
Series Eaton Bussmann | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE RoHS IEC 60269-1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Eaton Standard Auxiliary Low voltage switch is designed for efficiency and reliability in diverse applications. Perfectly blending robust construction with advanced functionality, this cutting edge solution excels in environments requiring precise electronic management. With its low voltage rating and compact dimensions, the product streamlines installation while optimising space in junction boxes or control panels. The combination of high quality materials and stringent certification standards ensures lasting performance, making it an essential choice for engineers and technicians alike.
Compact design facilitates easy installation in confined spaces
Low voltage operation enhances safety and performance
Constructed for longevity ensuring minimal maintenance
Compliant with CE and RoHS standards for quality assurance
Versatile solution suitable for a variety of applications
Enhanced protection against external environmental factors
Related links
- Eaton Auxiliary Contact NO/NC CCP2-AUX
- Eaton Auxiliary Contact 1 NO BAC05
- Eaton Auxiliary Contact 1 CO Top Mount, 131785 ASAUXSC-SPM
- Eaton Auxiliary Contact 1 NO Side 199323 DILA-XHI10-S-PI
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 6028293 AUX1NO+1NC-BOX012
- Eaton Auxiliary Contact 1 NO Side 16 A, 115948 DILA-XHI10-S
- Eaton Auxiliary Contact 1 NO Front 660V, 190988 DILT-XHI10
- Eaton Auxiliary Contact 1 NC 10 A 199324 DILA-XHI01-S-PI