Eaton Contact, 4 Contact, 2 NC/2 NO, M22, Top Mount, 115996 M22-SWD-KC22

Subtotal (1 unit)*

Kr. 284,74

(exc. VAT)

Kr. 355,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 284,74

*price indicative

RS Stock No.:
230-796
Mfr. Part No.:
115996 M22-SWD-KC22
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

4

Product Type

Contact

Normal State Configuration

2 NC/2 NO

Series

M22

Mount Type

Top Mount

Operational Current Ie

0pA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 50178, UL CSA UL Category Control No.:NKCR, UL File No.:E29184, RoHS, CSA File No.:2324643, CSA Class No.:3211-07, IEC/EN 61131-2

COO (Country of Origin):
DE
The Eaton Moeller series M22 Function element is ingeniously designed for seamless integration with RMQ-Titan operating elements. This versatile device facilitates a dual changeover contact mechanism, offering efficient and convenient functionality. Crafted for durability, it meets various industry certifications and is equipped for top mounting with optimal protection against external elements. With its compact dimensions and a lightweight design, this product not only saves space but also enhances the overall deployment in various applications. The Eaton Moeller series is synonymous with reliability, ensuring that operators receive consistent performance in critical operations.

Designed to operate flawlessly with RMQ-Titan elements, enhancing existing systems

Compact construction aids in saving valuable installation space without compromising on quality

Rugged design with IP20 protection level ensures enduring performance in demanding environments

Lightweight at 0

013 kg, making installation and handling more manageable

Equipped with advanced diagnosis functions for real-time monitoring

Robust certifications reflect compliance with global safety and quality standards

Features a clear LED status indicator, facilitating easy monitoring of operational state

Supports a wide temperature range for ambient operation, ensuring versatility across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy