Schneider Electric Auxiliary Contact, 3 Contact, 1 NO/1 NC, ComPacT NS, 33804
- RS Stock No.:
- 245-011
- Mfr. Part No.:
- 33804
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 374,74
(exc. VAT)
Kr. 1 718,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 374,74 |
*price indicative
- RS Stock No.:
- 245-011
- Mfr. Part No.:
- 33804
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Contacts | 3 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | ComPacT NS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 3 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series ComPacT NS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Schneider Electric Low level auxiliary contact compatible with ComPact NS630b to NS1600 circuit breakers. This withdrawable contact includes a circuit breaker status indicator and features one changeover contact type, making it suitable for various monitoring and signalling applications.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Auxiliary Contact 1 NO/1 NC 33803
- Schneider Electric Auxiliary Contact 1 NO/1 NC Clip-on 110 V dc LV426950
- Schneider Electric Auxiliary Contact, 3-Pole
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 17V, LADN313
- Siemens Auxiliary Contact 2 NO/1 NC Snap-On 250 V dc 3RH2911-1HA21
- Siemens Auxiliary Contact 2 NO/1 NC Snap-On 250 V dc 3RH2911-2HA21
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC 10 A, LADN31P
- Schneider Electric Auxiliary Contact 3 NO/1 NC Screw 10 A LA1KN31