Eaton Shunt Release, NZM2/3, 60V, 259758 NZM2/3-XA60AC/DC

Subtotal (1 unit)*

Kr. 1 590,16

(exc. VAT)

Kr. 1 987,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 590,16

*price indicative

RS Stock No.:
255-150
Mfr. Part No.:
259758 NZM2/3-XA60AC/DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Series

NZM2/3

Contact Voltage

60V

Maximum Operating Temperature

40°C

Standards/Approvals

UL (File No. E140305) CSA (File No. 22086) UL (Category Control Number DIHS) CSA (Class No. 1437-01) IEC60947 CSA CSA-C22.2 No. 5-09 UL489 CE U

RoHS Status: Exempted

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a premium quality molded case circuit breaker designed to provide outstanding performance in demanding applications. Engineered with a shunt release mechanism, it efficiently operates at 60VAC/DC, ensuring reliable performance when it matters most. Featuring robust specifications and a compact design, the NZM circuit breaker not only meets industry standards but also excels in safety and usability. Its construction caters to diverse environments, with corrosion resistance and electromagnetic compatibility, making it a versatile choice for panel builders and electrical installations. This product integrates seamlessly into your existing systems, ensuring that your electrical operations remain safe and efficient regardless of the load.

Shunt release allows for immediate disconnection in overload situations

Robust compliance with IEC and UL standards ensures high safety levels

Compact dimensions make it easy to incorporate into various panel designs

Electromagnetic compatibility ensures minimal interference in sensitive operations

Corrosion-resistant materials enhance longevity and reliability in harsh environments

Contemporary design harmonises functional performance with aesthetic integration

Feedback mechanisms assist in monitoring and ensuring effective operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy