ABB Auxiliary Contact, 1 Contact, 1 CO, DIN Rail, 250V ac/dc, 1SDA066422R1
- RS Stock No.:
- 192-0811
- Mfr. Part No.:
- 1SDA066422R1
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 356,96
(exc. VAT)
Kr. 446,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 356,96 |
*price indicative
- RS Stock No.:
- 192-0811
- Mfr. Part No.:
- 1SDA066422R1
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Contact Voltage | 250V ac/dc | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 1 NO/1 NC | ||
Contact Voltage 250V ac/dc | ||
Standards/Approvals IEC 60947-2 | ||
- COO (Country of Origin):
- IT
ABB Auxiliary Contact, 250V Contact Voltage, DIN Rail Mount Type - 1SDA066422R1
This auxiliary contact provides a changeover switching function for auxiliary signalling and control circuits in low-voltage installations. It is designed for DIN-rail mounting alongside moulded-case circuit breakers and contactors in industrial control panels, handling both AC and DC control voltages up to 250 V.
Features & Benefits
• Single changeover contact gives combined normally open and normally closed outputs
• Rated for 250V operation suitable for AC and DC control circuits
• DIN-rail mounting format enables straightforward panel integration
• Complies with IEC 60947-2 supporting standardised electrical characteristics
• Lightweight construction reduces additional load on rail-mounted assemblies
• Rated for 250V operation suitable for AC and DC control circuits
• DIN-rail mounting format enables straightforward panel integration
• Complies with IEC 60947-2 supporting standardised electrical characteristics
• Lightweight construction reduces additional load on rail-mounted assemblies
**Applications**
• Suitable for adding auxiliary signalling to Tmax XT breakers and contactors
• Used with control relays for status feedback in automation racks
• Ideal for monitoring breaker open/closed position in switchgear panels
• Can be used for interlocking functions in motor control systems
• Used with control relays for status feedback in automation racks
• Ideal for monitoring breaker open/closed position in switchgear panels
• Can be used for interlocking functions in motor control systems
How is the unit supplied for installation?
It is packaged as a single auxiliary contact module and intended to be fitted directly to a DIN rail adjacent to the primary device.
What contact configuration does it provide?
The device offers a single changeover arrangement delivering one normally open and one normally closed contact within the same module.
Which standards govern its electrical characteristics?
Its design follows IEC 60947-2 principles for auxiliary switching performance in low-voltage switchgear.
Can it be used as a replacement part for existing contactors?
Yes, it functions as an accessory module compatible with the listed Tmax XT contactor family and similar DIN-rail assemblies.
Related links
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 250V, 2CCA704340R0001
- ABB Auxiliary Contact 1 NC Front 600 V dc 1SBN010111R1001 CC4-01
- ABB Auxiliary Contact 1 CO DIN Rail 2CSS200924R0001
- ABB Auxiliary Contact S800 2CCS800900R0201
- ABB Auxiliary Contact 1 NC DIN Rail, 2CCS400900R0021
- ABB Auxiliary Contact 1 CO DIN Rail 24V dc, 1SDA066423R1 AUX 1Q 24Vdc XT1...XT4
- ABB Auxiliary Contact 1 NO Front 127V ac, 1SBN010013R1010
- ABB Auxiliary Contact 1 NO Front 600 V dc 1SBN010111R1010 CC4-10