Siemens Auxiliary Contact, 2 Contact, 2 NO, 3RH2, Snap-On, 10 A, 690V, 3RH29212DA20

Subtotal (1 unit)*

Kr. 221,94

(exc. VAT)

Kr. 277,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 221,94

*price indicative

RS Stock No.:
196-3563
Mfr. Part No.:
3RH29212DA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

3RH2

Contact Current

10A

Mount Type

Snap-On

Terminal Type

Spring Loaded

Pole and Throw Configuration

DPDT

Contact Voltage

690V

Minimum Operating Temperature

-25°C

Mechanical Durability

10000000Cycles

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-5-1, IEC 60947-4-1

COO (Country of Origin):
CZ
Auxiliary switch lateral, 2 NO Current path 1 NO, 1 NO for 3RH and 3RT spring-type terminal R: 33/34, 43/44 L: 53/54, 63/64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy