Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 3RH2911, Snap-On, 10 A, 17V dc, 3RH2911-1MA11
- RS Stock No.:
- 203-2102
- Distrelec Article No.:
- 304-09-108
- Mfr. Part No.:
- 3RH2911-1MA11
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 175,60
(exc. VAT)
Kr. 219,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 175,60 |
*price indicative
- RS Stock No.:
- 203-2102
- Distrelec Article No.:
- 304-09-108
- Mfr. Part No.:
- 3RH2911-1MA11
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RH2911 | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 17V dc | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 10A | |
| Mechanical Durability | 10Mcycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RH2911 | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 17V dc | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 10A | ||
Mechanical Durability 10Mcycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens contact relay has auxiliary switch on the front. It has 1 NO + 1 NC current path and screw-type terminals of electrical connection for auxiliary and control current circuit.
Snap-on mounting type
1 faulty switching per 100 million
Related links
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 17V dc, 3RH2911-1LA11
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 17V dc, 3RH2911-2GA22
- Siemens Auxiliary Contact 1 NO/3 NC Snap-On 17V dc, 3RH2911-1GA13
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 17V dc, 3RH2911-2XA22-0MA0
- Siemens Auxiliary Contact 4 NO Snap-On 17V dc, 3RH2911-2GA40
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 60V dc, 3RH2911-1NF11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 220V dc, 3RH2911-2DE11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 17V dc, 3RH1921-2DE11