Schneider Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, LA1D, DIN Rail, 100 mA, 125V ac, LA1DX11

Subtotal (1 unit)*

Kr. 871,16

(exc. VAT)

Kr. 1 088,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 871,16

*price indicative

RS Stock No.:
211-2550
Mfr. Part No.:
LA1DX11
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

LA1D

Mount Type

DIN Rail

Contact Current

100mA

Terminal Type

Screw Clamp

Pole and Throw Configuration

DPST

Contact Voltage

125V ac

Operational Current Ie

100mA

Mounting Location

Front Side

Minimum Operating Temperature

-25°C

Minimum Load

1mA

Mechanical Durability

5Mcycles

Rated Insulation Voltage Ui

250V

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
CZ

Schneider Electric LA1DX11


TeSys Deca instantaneous auxiliary contact block with dust and damp protected contacts, for LC1D contactors and CAD control relays in harsh industral environments. It provides 1NO + 1NC protected contacts rated up to 0.1A 125V AC / 30V DC, connection by screw clamp terminals. Very low minimum switching capacity (5V / 1mA) thanks to gold alloy contact material. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

The Schneider Electric LA1 series TeSys D - auxiliary contact block front mounting with screw clamp terminals.

Green Premium product

Instantaneous contact operation

IP degree of protection - IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy