Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, TeSyS D, Front, 10 A, 690V, LADT26
- RS Stock No.:
- 211-2625
- Mfr. Part No.:
- LADT26
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 115,06
(exc. VAT)
Kr. 1 393,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 115,06 |
*price indicative
- RS Stock No.:
- 211-2625
- Mfr. Part No.:
- LADT26
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | TeSyS D | |
| Mount Type | Front | |
| Contact Current | 10A | |
| Terminal Type | Lug Ring Terminal | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 10A | |
| Minimum Load | 5mA | |
| Mounting Location | Front Side | |
| Mechanical Durability | 5Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1 UL 60947-5-1 CSA C22.2 No 60947-5-1 GB/T 14048.5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series TeSyS D | ||
Mount Type Front | ||
Contact Current 10A | ||
Terminal Type Lug Ring Terminal | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 10A | ||
Minimum Load 5mA | ||
Mounting Location Front Side | ||
Mechanical Durability 5Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1 UL 60947-5-1 CSA C22.2 No 60947-5-1 GB/T 14048.5 | ||
- COO (Country of Origin):
- FR
The Schneider Electric LADT series TeSys D - time delay auxiliary contact block, front mounting with lugs-ring terminals.
Green Premium product
Mercury free
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V ac, LADN11G
- Schneider Electric Auxiliary Contact Block 1 NC Front 690V ac, LADN01
- Schneider Electric Auxiliary Contact Block 2 NC/2 NO Front 690V ac, LADN226
- Schneider Electric Auxiliary Contact 1 NO/1 NC 250V, LUA1C11TQ
- Schneider Electric Auxiliary Contact 1 NO/1 NC Screw 10 A LA1KN11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Panel 5 A
- Schneider Electric Auxiliary Contact 2 NC Screw 10 A LA1KN02
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 400V, GVAED011