Omron Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, J73KN, 25 A, 690V, J73KN-A-11
- RS Stock No.:
- 214-6828
- Mfr. Part No.:
- J73KN-A-11
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 122,21
(exc. VAT)
Kr. 152,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 22 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 122,21 |
*price indicative
- RS Stock No.:
- 214-6828
- Mfr. Part No.:
- J73KN-A-11
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | J73KN | |
| Contact Current | 25A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 690V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Load | 5mA | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, IEC 947-5-1, EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series J73KN | ||
Contact Current 25A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 690V | ||
Minimum Operating Temperature -40°C | ||
Minimum Load 5mA | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, IEC 947-5-1, EN 60947-5-1 | ||
The Omron J73KN series auxiliary contact has 1 NC and 1 NO contact and has 10 A rated current. It is suitable for J7KNA-AR contactor relay.
Ambient operation temperature -25 to 60 °C
Finger proof
Related links
- Omron Auxiliary Contact Block 1 NO/1 NC Screw 690V, J73KN-AM-11V
- Omron Auxiliary Contact Block 1 NO/1 NC Snap-On 690V, J73KN-C-11S
- Omron Auxiliary Contact Block 1 NC Snap-On 690V, J73KN-B-01A
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-10
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01U
- Omron Auxiliary Contact Block 1 NO Snap-On 690V, J73KN-B-10A
- Omron Auxiliary Contact Block 1 NO/1 NC Side 24V, J73KN-D-11S